| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-158 |
337-009-540-158
| Heilind Number: | EDA337-009-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a single row with nine positions, ensuring reliable connectivity. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your PCB assembly with this essential connector, meeting industry standards for quality and performance.

