| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-603 |
337-009-540-603
| Heilind Number: | EDA337-009-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with nine positions for efficient signal transmission. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability in various operating environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its green color allows for easy identification during assembly, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.

