| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-604 |
337-009-540-604
| Heilind Number: | EDA337-009-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built for efficiency, this connector boasts a reliable 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and copper alloy contact material, it offers seamless integration into your system with a pitch of .156 inches and row spacing of .2 inches. The connector accommodates 9 positions, delivering ample connectivity options. Its straight mount orientation provides straightforward installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup with this essential component.

