| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-608 |
337-009-540-608
| Heilind Number: | EDA337-009-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in harsh environments. With a current rating of 3 A, it offers efficient power transmission. The 1-row design with 9 positions and a pitch of .156 inches allows for precise alignment on your circuit board. Crafted from high-quality copper alloy, the contacts guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections in your electronic designs.

