| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-678 |
337-009-540-678
| Heilind Number: | EDA337-009-540-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a single row layout and copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the straight orientation simplifies assembly. Boasting nine positions, it provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of environments. Elevate your PCB design with this essential component.

