| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-102 |
337-009-541-102
| Heilind Number: | EDA337-009-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its green color adds a touch of visual distinction. Featuring a single row layout with a pitch of .156 inches and a total of 9 positions, it offers versatility for various applications. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for use in a wide range of settings. Trust in this connector for secure and efficient connectivity solutions in your projects.

