| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-112 |
337-009-541-112
| Heilind Number: | EDA337-009-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also practical, with a high amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees reliable and low-resistance connections, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Boasting nine positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.

