| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-158 |
337-009-541-158
| Heilind Number: | EDA337-009-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 9 positions and a pitch of .156 inches, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and compact design make it ideal for space-restricted installations. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality for seamless board-to-board connections in your electronic projects.

