| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-168 |
337-009-541-168
| Heilind Number: | EDA337-009-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for high-performance applications, this connector features a single row with 9 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, offers both strength and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our Card Edge Connector for robust and dependable connectivity solutions.

