| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-603 |
337-009-541-603
| Heilind Number: | EDA337-009-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Boasting a vibrant green hue, this connector is not only visually striking but also ensures optimal performance. With an amperage rating of 3 A, it offers reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with nine positions, it facilitates efficient data transfer. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.

