| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-607 |
337-009-541-607
| Heilind Number: | EDA337-009-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With a single row configuration and a pitch of .156 inches, it offers optimal space-saving and efficiency. Boasting a vibrant green color, it adds a touch of visual appeal to your assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. With nine positions available, it provides ample connectivity options for your projects. Trust in the quality and performance of this essential component for seamless board-to-board connections.

