| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-658 |
337-009-541-658
| Heilind Number: | EDA337-009-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your system with our high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector offers not just aesthetics but also durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting a single row with nine positions, it's perfect for various applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB setup. Elevate your connectivity with this essential component.

