| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-102 |
337-009-542-102
| Heilind Number: | EDA337-009-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its single-row design, .156 inch pitch, and .2 inch row spacing accommodate nine positions, offering ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.

