| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-158 |
337-009-542-158
| Heilind Number: | EDA337-009-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, it features a single row with 9 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained for optimal performance. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.

