| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-602 |
337-009-542-602
| Heilind Number: | EDA337-009-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a high amperage of 3 A, making it ideal for power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Its single-row configuration with 9 positions offers efficient signal transmission, while the Copper Alloy contacts ensure reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Discover the perfect solution for your board-to-board connectivity needs.

