| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-603 |
337-009-542-603
| Heilind Number: | EDA337-009-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable power transmission with a 3 A amperage rating. Its single-row design with 9 copper alloy contacts offers seamless integration into your circuit board setup, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for effortless installation and enjoy seamless data transfer with optimum signal integrity. Elevate your connectivity solutions with this essential component.

