| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-607 |
337-009-542-607
| Heilind Number: | EDA337-009-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with nine positions, ensuring reliable performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The contact material, Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 3A. Its pitch of .156 inches and row spacing of .2 inches allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability for seamless board-to-board connections.

