| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-608 |
337-009-542-608
| Heilind Number: | EDA337-009-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB integration, this green connector boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts. With a single-row layout and a total of 9 positions, it ensures reliable data and power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation caters to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding industrial and commercial applications, guaranteeing optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

