| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-542-658 |
337-009-542-658
| Heilind Number: | EDA337-009-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek design in vibrant green, this connector ensures seamless data transfer with a high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and nine positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material, with a pitch of .156 in and row spacing of .2 in, ensures reliable performance even in demanding environments. Designed for straight mount orientation, it's easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

