| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-544-102 |
337-009-544-102
| Heilind Number: | EDA337-009-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-544-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a single row layout with a pitch of .156 inches, accommodating up to 9 positions for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stability under varying conditions. Its straight mount orientation and .2 inches row spacing make installation a breeze. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.

