| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-544-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-544-103 |
337-009-544-103
| Heilind Number: | EDA337-009-544-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-544-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with nine positions, offering reliable and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure connections. Its straight mount orientation and compact design make it easy to install, while its green color adds a touch of vibrancy to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your devices with this essential component for seamless connectivity.

