| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-544-108 |
337-009-544-108
| Heilind Number: | EDA337-009-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-544-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its Copper Alloy contacts ensure reliable performance, even in demanding environments. With a current rating of 3 A and a pitch of .156 inches, it offers efficient power transfer. The single-row design with nine positions allows for easy PCB-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component.

