| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-544-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-544-608 |
337-009-544-608
| Heilind Number: | EDA337-009-544-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-544-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. Perfect for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contact material, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise positioning for optimal signal integrity. With nine positions available, it allows for versatile connections on your board. Engineered for seamless integration, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component, a must-have in any connector toolkit.

