| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-544-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-544-658 |
337-009-544-658
| Heilind Number: | EDA337-009-544-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-544-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. With a vibrant green color, it stands out visually while offering exceptional functionality. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. The connector features a single row configuration with 9 positions, facilitating efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Choose this connector for robust and secure connections in your PCB projects.

