| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-101 |
337-009-558-101
| Heilind Number: | EDA337-009-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for efficient power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 9 positions, it offers reliable contact points for smooth data transfer. Crafted from high-quality Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential connector for robust and dependable board-to-board connections.

