337-009-558-103

Heilind Number:EDA337-009-558-103
Manufacturer:EDAC
Manufacturer Number:337-009-558-103
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-009-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-009-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. This green connector, featuring a single row layout and boasting a durable UL 94V-0 Thermoplastic Polyester housing, ensures secure and reliable connections. With a current rating of 3 A, it's ideal for power transmission. Crafted with top-grade Copper Alloy contacts and a .156-inch pitch, it guarantees efficient signal transfer. Offering nine positions in a right-angle mount orientation, it's perfect for diverse board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.