| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-107 |
337-009-558-107
| Heilind Number: | EDA337-009-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety compliance. With a single row design and a pitch of .156 inches, it offers efficient board-to-board connectivity. The copper alloy contact material ensures reliable performance, even in demanding environments. Boasting nine positions and a 3A amperage rating, this connector is perfect for various electronic applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable.Upgrade your setup with this essential component for smooth and secure PCB connections.

