| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-108 |
337-009-558-108
| Heilind Number: | EDA337-009-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB with this premium Card Edge Connector. Designed for optimal performance, it features a single row layout with nine positions, offering seamless integration in your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a maximum 3A amperage. The vibrant green color not only adds a touch of style but also facilitates quick identification. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solution with this high-quality Card Edge Connector.

