| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-112 |
337-009-558-112
| Heilind Number: | EDA337-009-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 9 positions, ensuring reliable performance in compact spaces. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees safety and longevity. The copper alloy contact material and .156-inch pitch facilitate efficient signal transmission, while the right-angle mount orientation offers versatility in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your PCB connectivity needs.

