| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-168 |
337-009-558-168
| Heilind Number: | EDA337-009-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both safety and visibility. With a single row layout and a pitch of .156 inches, it offers precise alignment for efficient data transfer. The Copper Alloy contacts provide optimal conductivity, while the 3A amperage rating supports reliable power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, perfect for achieving seamless and secure connections in your electronic projects.

