| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-604 |
337-009-558-604
| Heilind Number: | EDA337-009-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in demanding environments. Featuring a single row layout with 9 positions, it guarantees efficient signal transmission. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.

