| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-608 |
337-009-558-608
| Heilind Number: | EDA337-009-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers a reliable connection with its nine positions and single-row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Its right-angle mount orientation adds versatility, perfect for space-constrained designs. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your electronic assemblies with this green-colored connector, delivering exceptional quality and performance.

