| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-612 |
337-009-558-612
| Heilind Number: | EDA337-009-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a wide range of electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row configuration and right-angle mount orientation, it offers effortless installation and space-saving benefits. The high-quality Copper Alloy contacts, along with a pitch of .156 inches and a row spacing of .2 inches, guarantee secure and efficient data transmission. Boasting a total of 9 positions and a robust amperage rating of 3A, this connector is ideal for demanding applications. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it a must-have for professional PCB assembly projects. Trust in our Card Edge Connector to deliver optimal performance and durability, meeting the highest industry standards. Elevate your connectivity solutions with this essential component.

