| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-658 |
337-009-558-658
| Heilind Number: | EDA337-009-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing assures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transmission, while the green color coding and right-angle mount orientation make identification and installation a breeze. With a current rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Featuring 9 positions in a single row configuration, it offers ample connectivity options for your PCB assembly needs. Trust in its quality construction and precision engineering for optimal performance.

