| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-558-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-558-678 |
337-009-558-678
| Heilind Number: | EDA337-009-558-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-558-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Crafted with precision and durability in mind, this connector ensures secure and reliable connections for optimal performance. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly design. Made of UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees high conductivity and fire resistance. With a single row design, it offers easy installation and space-saving benefits. Featuring nine positions, it accommodates various connection needs with efficiency. The right-angle mount orientation further enhances its versatility, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this top-of-the-line Card Edge Connector, a true game-changer in the world of electronic connectivity.

