| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-559-108 |
337-009-559-108
| Heilind Number: | EDA337-009-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row, it offers nine positions for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. The right-angle mount orientation adds versatility, making it a versatile choice for your PCB connector needs. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

