| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-559-158 |
337-009-559-158
| Heilind Number: | EDA337-009-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .156 inches, it offers reliable connectivity with a current rating of 3 A. The Copper Alloy contact material ensures efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Boasting a total of 9 positions, this connector is perfect for a wide range of applications. Its robust construction, with an operating temperature range of -40 to 105 °C, guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component.

