| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-559-603 |
337-009-559-603
| Heilind Number: | EDA337-009-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. With a high amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector boasts 9 positions, ideal for various applications. Its copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it easily integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your connections with this essential component.

