| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-559-608 |
337-009-559-608
| Heilind Number: | EDA337-009-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-559-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable power transmission with an amperage rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the copper alloy contacts guarantee efficient signal transfer. With a single row configuration and a pitch of .156 inches, it's perfect for your board-to-board PCB connections. Featuring right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

