| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-559-658 |
337-009-559-658
| Heilind Number: | EDA337-009-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with nine durable copper alloy contacts, ensuring reliable power transmission up to 3A. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers robust protection but also adds a touch of visual appeal. With a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration on your board. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Elevate your PCB assembly with this essential component.

