| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-559-678 |
337-009-559-678
| Heilind Number: | EDA337-009-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Easily connect your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 9 positions and a .156-inch pitch, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Trust in our connector for efficient board-to-board connections in your electronic designs.

