| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-500-102 |
337-010-500-102
| Heilind Number: | EDA337-010-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with ten positions, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our high-quality connector for efficient board-to-board connections.

