| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-500-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-500-112 |
337-010-500-112
| Heilind Number: | EDA337-010-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-500-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With a single row layout and 10 positions, it offers efficient power delivery, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating smoothly in temperatures ranging from -40 to 105°C, it offers exceptional versatility and durability. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

