| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-500-604 |
337-010-500-604
| Heilind Number: | EDA337-010-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-500-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Boasting a single row layout with 10 positions, it offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various installations. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.

