| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-500-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-500-608 |
337-010-500-608
| Heilind Number: | EDA337-010-500-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-500-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. With a sleek green design, this connector not only enhances aesthetics but also offers superior functionality. Built for performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring 10 positions in a single row, it accommodates multiple connections with ease. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for seamless PCB integration.

