| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-500-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-500-658 |
337-010-500-658
| Heilind Number: | EDA337-010-500-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-500-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, it features ten positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted from copper alloy, the contact material guarantees efficient power transmission, with an amperage rating of 3A. Whether you require straight or right-angle mount orientation, this connector offers versatility to suit your specific application needs. Operating within a wide temperature range from -40 to 105°C, it is ideal for various industries, from telecommunications to industrial automation. Elevate your connectivity solutions with this premium Card Edge Connector.

