| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-500-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-500-668 |
337-010-500-668
| Heilind Number: | EDA337-010-500-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-500-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with ten positions, ensuring reliable and efficient board-to-board connectivity. Crafted with precision, it boasts a green UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, guaranteeing longevity and resilience in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for optimal performance and connectivity in your electronic projects.

