| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-107 |
337-010-520-107
| Heilind Number: | EDA337-010-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row and ten positions, it offers ample space for efficient signal transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on a new project or upgrading existing systems, this green-colored connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in our high-quality connector to power your electronic applications with precision and consistency.

