| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-112 |
337-010-520-112
| Heilind Number: | EDA337-010-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic assemblies, this connector features a single row with 10 positions, ensuring efficient signal transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The green color adds a touch of distinction, while the straight mount orientation and .156-inch pitch make installation a breeze. With a current rating of 3 A and copper alloy contacts, it's ideal for handling power and data connections with ease. Upgrade your board-to-board connections with this essential component.

