| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-168 |
337-010-520-168
| Heilind Number: | EDA337-010-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector boasts a single row design with ten positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.

